Legrand White 2 Gang Faceplate & Mounting Plate
- RS Stock No.:
- 192-5318
- Mfr. Part No.:
- 078828L
- Brand:
- Legrand
Subtotal (1 unit)*
$121.61
(exc. GST)
$133.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.61 |
*price indicative
- RS Stock No.:
- 192-5318
- Mfr. Part No.:
- 078828L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Gangs | 2 | |
| Colour | White | |
| Width | 8.5mm | |
| Depth | 166mm | |
| Range | Mosaic | |
| Standards/Approvals | OC/CB-FR-705465, NF-NF012-1406, OC/CB-FR-702167, OC/CB-FR-703331, NF-NF012-1595, OC/CB-FR-705591/A1, NF-NF012-1881 | |
| For Use With | 2 x 10 Module | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Faceplate & Mounting Plate | ||
Number of Gangs 2 | ||
Colour White | ||
Width 8.5mm | ||
Depth 166mm | ||
Range Mosaic | ||
Standards/Approvals OC/CB-FR-705465, NF-NF012-1406, OC/CB-FR-702167, OC/CB-FR-703331, NF-NF012-1595, OC/CB-FR-705591/A1, NF-NF012-1881 | ||
For Use With 2 x 10 Module | ||
- COO (Country of Origin):
- FR
Legrand - Mosaic cover plate for 2x10 modules white
This plate clips onto the Batibox 2x10 modules support reference 080268
The notches on each side of the plate allow quick and easy disassembly using a tool.
Related links
- Legrand White 2 Gang Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Plastic Faceplate & Mounting Plate
- Legrand White 2 Gang Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Acrylonitrile Butadiene Styrene, Polycarbonate Faceplate & Mounting Plate
- Legrand Silver 2 Gang Faceplate & Mounting Plate
