Legrand White 2 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- RS Stock No.:
- 194-6589
- Mfr. Part No.:
- 078802L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$76.07
(exc. GST)
$83.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $7.607 | $76.07 |
*price indicative
- RS Stock No.:
- 194-6589
- Mfr. Part No.:
- 078802L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Gangs | 2 | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Polycarbonate | |
| Width | 82mm | |
| Depth | 8.5mm | |
| Finish | Polygloss | |
| Range | MosaicTM | |
| Standards/Approvals | No | |
| Series | MOSAIC | |
| For Use With | MosaicTM mechanisms | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Faceplate & Mounting Plate | ||
Number of Gangs 2 | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Polycarbonate | ||
Width 82mm | ||
Depth 8.5mm | ||
Finish Polygloss | ||
Range MosaicTM | ||
Standards/Approvals No | ||
Series MOSAIC | ||
For Use With MosaicTM mechanisms | ||
- COO (Country of Origin):
- FR
Clips onto supports Cat.Nos 0 802 51/60/61/62/69
White
- RS Stock No. 1946600
- Mfr. Part No. 079322L
Each (In a Box of 5)
$32.16
- RS Stock No. 1946567
- Mfr. Part No. 078814L
Each (In a Box of 10)
$18.309
- RS Stock No. 1946595
- Mfr. Part No. 078836L
Each (In a Box of 5)
$121.662
- RS Stock No. 1946572
- Mfr. Part No. 078808L
Each (In a Box of 2)
$56.17
Related links
- Legrand White 2 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Acrylonitrile Butadiene Styrene, Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 12 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate












