HPM White 1 Gang Spacer Plate Plastic Mounting Block Faceplate & Mounting Plate
- RS Stock No.:
- 273-1070
- Mfr. Part No.:
- CD140WE
- Brand:
- HPM
Subtotal (1 unit)*
$9.81
(exc. GST)
$10.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.81 |
*price indicative
- RS Stock No.:
- 273-1070
- Mfr. Part No.:
- CD140WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Gangs | 1 | |
| Plate Type | Spacer Plate | |
| Colour | White | |
| Material | Plastic | |
| Mount Type | Surface | |
| Depth | 37mm | |
| Outlet Type | Mounting Block | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Faceplate & Mounting Plate | ||
Number of Gangs 1 | ||
Plate Type Spacer Plate | ||
Colour White | ||
Material Plastic | ||
Mount Type Surface | ||
Depth 37mm | ||
Outlet Type Mounting Block | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The HPM Hard plastic surface mounting block 37mm deep suits PowerPoints, switches and electronic mechanisms. It includes snap-out multiple entries for cable or conduit. Its everyday items for electrician.
Great for residential or commercial application
Comes with screws
- RS Stock No. 2731069
- Mfr. Part No. CD137WE
Each
$7.91
- RS Stock No. 0687978
- Mfr. Part No. 086092
Each
$18.88
- RS Stock No. 0687951
- Mfr. Part No. 600841
Each
$11.46
- RS Stock No. 0687928
- Mfr. Part No. 600980
Each
$473.81
Related links
- HPM White 1 Gang Spacer Plate Plastic Mounting Block Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand Black 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White Blank Plate Plastic Faceplate & Mounting Plate
- Legrand White Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Plastic Faceplate & Mounting Plate












