RS Better World
Schneider Electric White 2 Gang Cover Plate TPE Cover Plate
- RS Stock No.:
- 276-8988
- Mfr. Part No.:
- S320704
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4.43
(exc. GST)
$4.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8988
- Mfr. Part No.:
- S320704
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Number of Gangs | 2 | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Width | 158mm | |
| Mount Type | Flush | |
| Depth | 10mm | |
| Finish | Matt | |
| Height | 87mm | |
| Standards/Approvals | 6114 EN 606691 UNE 01511 006, 95, EEC | |
| Range | Ovalis C | |
| Better World Verification | Certified Cradle to Cradle | |
| Series | Ovalis | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Number of Gangs 2 | ||
Plate Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Width 158mm | ||
Mount Type Flush | ||
Depth 10mm | ||
Finish Matt | ||
Height 87mm | ||
Standards/Approvals 6114 EN 606691 UNE 01511 006, 95, EEC | ||
Range Ovalis C | ||
Better World Verification Certified Cradle to Cradle | ||
Series Ovalis | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 2-gang finishing plate with its 8 attachment points and its 6 regulation notches, allows you to correct defects on the wall. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.
Robust grip
Mercury free
Related links
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Mounting Frame
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
- Siemens White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric Black 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White Cover Plate Thermoplastic Cover Plate
