Legrand White 1 Gang Cover Polycarbonate Faceplate & Mounting Plate

Subtotal (1 box of 10 units)*

$187.18

(exc. GST)

$205.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +$18.718$187.18

*price indicative

RS Stock No.:
194-6599
Mfr. Part No.:
078803L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

1

Product Type

Faceplate & Mounting Plate

Plate Type

Cover

Colour

White

Material

Polycarbonate

Width

82mm

Depth

8.5mm

Finish

Polygloss Appearance

Range

MosaicTM

Standards/Approvals

No

Series

MOSAIC

For Use With

3 Module

COO (Country of Origin):
FR
Clips onto support Cat.No 0 802 59

White

Each (In a Box of 10)
$18.309
Each (In a Box of 5)
$121.662
Each (In a Box of 2)
$56.17
Each (In a Box of 5)
$92.898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy