Phoenix Contact MC-35-MULTI Series TPE Gland Plate for Use with Cable Gland x 222 mm x 92mm

Subtotal (1 unit)*

$37.55

(exc. GST)

$41.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 11 December 2026
  • Plus 25 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.55

*price indicative

RS Stock No.:
536-033
Mfr. Part No.:
1422350
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Gland Plate

Product Type

Gland Plate

Length

222mm

For Use With

Cable Gland

Width

92mm

Material

TPE

IP Rating

IP65

Thread Size

M8

Series

MC-35-MULTI

Standards/Approvals

EU REACH SVHC, EU RoHS, CHINA RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Phoenix Contact Cable feed through plate engineered to facilitate an efficient and secure method for managing cable entries in various applications. Manufactured from high quality galvanized sheet steel and TPE SEBS, these plates offer both durability and flexibility in performance. Their design accommodates multiple conductors, ensuring an ideal solution for environments where numerous cable entries are necessary. With a robust dimension and light grey finish, this product not only provides superior functionality but also integrates seamlessly into control cabinets and electrical enclosures.

Light grey colour enhances aesthetics while providing functional integration

Meets stringent flammability standards for added safety

Includes all necessary mounting screws for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy