Eaton Grey Mounting Plate Metal Faceplate & Mount Plate

Subtotal (1 unit)*

$890.65

(exc. GST)

$979.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$890.65

*price indicative

RS Stock No.:
120-260
Mfr. Part No.:
166757 XMIX40W06-50
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Metal

Mount Type

Screw

Width

592mm

Depth

351mm

Height

640mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear high-quality mounting kit designed for withdrawable units. With a width of 600mm and a shrouding cap height of 40mm, this grey switchgear is perfect for various enclosure building applications. It is RoHS conform and globally marketable, making it suitable for public consumption. The product weight of 20.662 kilograms ensures durability and stability.

Constructed using high-quality metal for

Beautiful grey finish with RAL-number 7035 for sleek look

  • RS Stock No. 0126037
  • Mfr. Part No. 174555 XMIX16F0802
Each
$397.90
  • RS Stock No. 0121467
  • Mfr. Part No. 144592 XMH0803
Each
$149.85
  • RS Stock No. 0120625
  • Mfr. Part No. 166754 XMIX40W06
Each
$734.25
  • RS Stock No. 0129208
  • Mfr. Part No. 143222 XSPBU1108
Each
$281.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy