Peak CAN Thermocouple 10
- RS Stock No.:
- 734-631
- Mfr. Part No.:
- IPEH-004005-K
- Brand:
- Peak
N
Subtotal (1 unit)*
$1,747.81
(exc. GST)
$1,922.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,747.81 |
*price indicative
- RS Stock No.:
- 734-631
- Mfr. Part No.:
- IPEH-004005-K
- Brand:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Bus Type | CAN | |
| Product Type | Thermocouple | |
| Input Port | 1 Can | |
| Number of Ports | 10 | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | ISO 11898-2 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Bus Type CAN | ||
Product Type Thermocouple | ||
Input Port 1 Can | ||
Number of Ports 10 | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals ISO 11898-2 | ||
- COO (Country of Origin):
- DE
The Peak Thermocouple CAN FD is a configurable temperature measurement module designed for industrial monitoring systems using CAN communication. It allows multiple thermocouple sensors to be connected and processed through an integrated microcontroller, with measurement data transmitted over the CAN bus.
Includes configuration software compatible with Windows 11 and 10
Achieves a maximum resolution of temperature data of 1/16 °C
Provides an extended operating temperature range from -40 to +85 °C
Requires a PEAK CAN Interface for configuration
