Wolk Yellow Foil Safety Label Warning for Dangerous Electrical Voltage Text 50 mm x 46mm
- RS Stock No.:
- 450-4427
- Mfr. Part No.:
- 30.0350
- Brand:
- Wolk
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$20.20
(exc. GST)
$22.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $20.20 | $2.02 | - |
| 5 - 9 | $20.03 | $2.003 | - |
| 10 + | $19.89 | $1.989 | 1% |
*price indicative
- RS Stock No.:
- 450-4427
- Mfr. Part No.:
- 30.0350
- Brand:
- Wolk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolk | |
| Sign Legend | Warning for Dangerous Electrical Voltage | |
| Product Type | Safety Label | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 50mm | |
| Material | Foil | |
| Legend Colour | Yellow | |
| Quantity Per Package | 10 | |
| Width | 46mm | |
| Standards/Approvals | No | |
| Sub Type | Label | |
| Select all | ||
|---|---|---|
Brand Wolk | ||
Sign Legend Warning for Dangerous Electrical Voltage | ||
Product Type Safety Label | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 50mm | ||
Material Foil | ||
Legend Colour Yellow | ||
Quantity Per Package 10 | ||
Width 46mm | ||
Standards/Approvals No | ||
Sub Type Label | ||
- COO (Country of Origin):
- DE
Wolk Safety Labels, Dangerous Electrical Voltage Warning, Black and Yellow Colours - 30.0350
Make a mark in hazardous areas with these foil safety labels from Wolk. When displayed around dangerous electrical components, they'll warn people who see them to steer clear of hazards. Thanks to their self-adhesive backing, they're quick and easy to slap onto smooth surfaces on or around industrial machinery. Labelling equipment in your work area will allow everyone to take charge of their own safety.
Features & Benefits
• Supplied in packs of 10 to ensure you have enough on hand for multiple tasks
• Black and yellow colours ensure they're highly visible
Applications
• Generator areas
• Boiler rooms
• Electrical intake rooms
What are the dimensions of these labels?
These safety labels are triangular in shape and measure 50 (H) x 46mm (W) in size, so they're large enough to see without taking up too much space.
Related links
- RS PRO Yellow Paper Safety Label Electrostatic Sensitive Device Text 50 mm x 25 mm
- Phoenix Contact Yellow, Black Polyvinyl Chloride Safety Label Blank Text 50 mm x 50mm
- Phoenix Contact Black, Yellow Polyvinyl Chloride Safety Label Blank Text 50 mm x 50mm
- RS PRO Yellow Paper Safety Label Observe Precautions For Handling Text 50 mm x 25mm
- HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50 mm
- Safety Labels
- RS PRO Vinyl Safety Label Danger High Voltage Text 200 mm x 150 mm
- RS PRO Black, Yellow Vinyl Safety Label Warning Asbestos Text 33 m x 50 mm
