Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 129-208
- Mfr. Part No.:
- 143222 XSPBU1108
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save $28.15
View bulk pricing optionsSubtotal (1 unit)*
$281.85
(exc. GST)
$310.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $281.85 | - |
| 5 - 9 | $276.22 | $28.15 |
| 10 + | $267.77 | $140.80 |
*price indicative
- RS Stock No.:
- 129-208
- Mfr. Part No.:
- 143222 XSPBU1108
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 675mm | |
| Depth | 1.01m | |
| Height | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Screw | ||
Width 675mm | ||
Depth 1.01m | ||
Height 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton main LV switchgear is designed for efficient and reliable power distribution in industrial settings. With a durable metal construction and stainless steel finish, this floor plate model offers a high load capacity and complies with RoHS standards.
High load capacity for reliable power distribution
Suitable for a wide range of enclosure building sizes for versatility
Easy to install with dimensions of 1010mm x 675mm
- RS Stock No. 0121467
- Mfr. Part No. 144592 XMH0803
Each
$149.85
- RS Stock No. 0126037
- Mfr. Part No. 174555 XMIX16F0802
Each
$397.90
- RS Stock No. 0120681
- Mfr. Part No. 168931 XNNBW-G2
Each
$15.61
- RS Stock No. 0126040
- Mfr. Part No. 174557 XMIX16W0802
Each
$497.36
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey Metal Faceplate & Mount Plate
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators











