Eaton Grey Mounting Plate Metal Faceplate & Mount Plate

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$397.90

(exc. GST)

$437.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$397.90-
5 - 9$389.951%
10 +$378.014%

*price indicative

RS Stock No.:
126-037
Mfr. Part No.:
174555 XMIX16F0802
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Metal

Width

360mm

Mount Type

Screw

Depth

90mm

Standards/Approvals

RoHS

Height

545mm

COO (Country of Origin):
DE
The Eaton xEnergy Main LV switchgear is a high-quality mounting kit designed for fixed installations. With a width of 800mm, height of 545mm, and depth of 90mm, this switchgear is RoHS compliant and suitable for enclosure building. Made of durable metal i

Metal construction for durability

Globally marketable for international use

Easy installation in fixed mounted designs

Complies with RoHS standards for environmental safety

Versatile model suitable for various applications

Sleek grey colour with RAL

  • RS Stock No. 0126040
  • Mfr. Part No. 174557 XMIX16W0802
Each
$497.36
  • RS Stock No. 0120681
  • Mfr. Part No. 168931 XNNBW-G2
Each
$15.61
  • RS Stock No. 0129208
  • Mfr. Part No. 143222 XSPBU1108
Each
$281.85
  • RS Stock No. 0126038
  • Mfr. Part No. 174556 XMIX16F1002
Each
$400.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy