Metz-Connect 30064250 Ethernet Cable, 5 m, Green, Polyurethane
- RS Stock No.:
- 101-004
- Distrelec Article No.:
- 300-64-250
- Mfr. Part No.:
- 30064250
- Brand:
- Metz-Connect
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 101-004
- Distrelec Article No.:
- 300-64-250
- Mfr. Part No.:
- 30064250
- Brand:
- Metz-Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Product Type | Ethernet Cable | |
| Series | 30064250 | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Product Type Ethernet Cable | ||
Series 30064250 | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Metz-Connect M12 connection cable has angle on free line end. The extrusion coated cable on M12 connector with inner sheath FRNC, aluminium coated plastic foil.
Green cable, PUR
Related links
- Metz-Connect M12 Green Polyurethane Sheath
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 1 m Ethernet Cable, Green Screened Polyurethane Sheath
