Metz-Connect 30064278 Ethernet Cable, 1 m, Screened, Ethernet Cable, Green, PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
101-016
Mfr. Part No.:
30064278
Brand:
Metz-Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Metz-Connect

Product Type

Ethernet Cable

Series

30064278

Cable Length

1m

Terminated/Unterminated

Unterminated

LAN Category

Cat5e

Sub Type

Ethernet Cable

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

PUR

Conductor Type

Stranded

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN EN 61076-2-101, DIN EN 50173-1, UN ECE-R 118.01 R118, DIN EN 61034, IEC 60332-1-2, RoHS, ISO/IEC 11801-1, DIN EN 50288-2-1

Fire Behaviour

Halogen Free

Voltage

60V

Conductor Material

Copper

Outside Diameter

4.8mm

Number of Strands

19

Cross Sectional Area

26AWG

Number of Cores

2

COO (Country of Origin):
DE
The Metz-Connect M12 Ethernet cable for safe and industrial data transmission in automation and fieldbus technology. It is oil resistant, halogen free and has high flexibility.

M12 to RJ45 plug straight

UV resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy