Molex Cat5e Ethernet Cable, 1 m, Green M12 Female to RJ45 Male, Shielded TPU

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$104.54

(exc. GST)

$114.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$104.54-
6 - 11$101.942%
12 +$100.354%

*price indicative

RS Stock No.:
180-5669
Distrelec Article No.:
301-36-030
Mfr. Part No.:
1201080519
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Female

Connector Type A

M12

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

TPU

Jacket Colour

Green

Standards/Approvals

RoHS

Voltage

30V

COO (Country of Origin):
PL
The Molex Electronics Sensor Box is of 120108 series.

Size M12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy