Metz-Connect 30064256 Ethernet Cable, 5 m, Screened, Ethernet Cable, Green, PUR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
101-007
Distrelec Article No.:
300-64-256
Mfr. Part No.:
30064256
Brand:
Metz-Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Metz-Connect

Series

30064256

Product Type

Ethernet Cable

Cable Length

5m

Terminated/Unterminated

Unterminated

LAN Category

Cat6a

Sub Type

Ethernet Cable

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Green

Conductor Type

Stranded

Minimum Operating Temperature

30°C

Maximum Operating Temperature

90°C

Standards/Approvals

UN ECE-R 118.01 R118, DIN EN 61034, ISO/IEC 11801-1, DIN EN 50288-2-1, IEC 60332-1-2, RoHS, DIN EN 50173-1, DIN EN 61076-2-101

Fire Behaviour

Halogen Free

Cross Sectional Area

26AWG

Number of Cores

8

Conductor Material

Copper

Number of Strands

7

Voltage

60V

Outside Diameter

6.4mm

COO (Country of Origin):
DE
The Metz-Connect M12 Ethernet cable for safe and industrial data transmission in automation and fieldbus technology. It is oil resistant, halogen free and has high flexibility.

M12 to M12 plug straight

UV resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy