Metz-Connect 30064261 Ethernet Cable, 2 m, Screened, Ethernet Cable, Green, PUR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
101-017
Distrelec Article No.:
300-64-261
Mfr. Part No.:
30064261
Brand:
Metz-Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Metz-Connect

Product Type

Ethernet Cable

Series

30064261

Cable Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Sub Type

Ethernet Cable

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

PUR

Minimum Operating Temperature

30°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Fire Behaviour

Halogen Free

Standards/Approvals

DIN EN 61034, RoHS, DIN EN 50173-1, IEC 60332-1-2, UN ECE-R 118.01 R118, DIN EN 50288-2-1, DIN EN 61076-2-101, ISO/IEC 11801-1

Conductor Material

Copper

Voltage

60V

Cross Sectional Area

26AWG

Number of Strands

7

Outside Diameter

6.4mm

Number of Cores

2

COO (Country of Origin):
DE
The Metz-Connect M12 Ethernet cable for safe and industrial data transmission in automation and fieldbus technology. It is oil resistant, halogen free and has high flexibility.

M12 to RJ45 plug straight

UV resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy