Metz-Connect 30064243 Ethernet Cable, 2 m, Green, PUR
- RS Stock No.:
- 101-010
- Distrelec Article No.:
- 300-64-243
- Mfr. Part No.:
- 30064243
- Brand:
- Metz-Connect
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 101-010
- Distrelec Article No.:
- 300-64-243
- Mfr. Part No.:
- 30064243
- Brand:
- Metz-Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Product Type | Ethernet Cable | |
| Series | 30064243 | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Product Type Ethernet Cable | ||
Series 30064243 | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Metz-Connect M12 Ethernet cable for safe and industrial data transmission in automation and fieldbus technology. It is oil resistant, halogen free and has high flexibility.
M12 to M12 plug straight
UV resistant
RoHS compliant
Related links
- Metz-Connect M12 Green Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
