Trendnet TI Thin Ethernet Cable, 5 m, Polyurethane

Subtotal (1 unit)*

$200.73

(exc. GST)

$220.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.73

*price indicative

RS Stock No.:
561-759
Distrelec Article No.:
304-14-896
Mfr. Part No.:
TI-CD05
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Series

TI

Product Type

Thin Ethernet Cable

Cable Length

5m

Jacket Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy