Metz-Connect 30064246 Ethernet Cable, 2 m, Screened, Ethernet Cable, Green, PUR
- RS Stock No.:
- 101-008
- Mfr. Part No.:
- 30064246
- Brand:
- Metz-Connect
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 101-008
- Mfr. Part No.:
- 30064246
- Brand:
- Metz-Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Product Type | Ethernet Cable | |
| Series | 30064246 | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | DIN EN 50173-1, UN ECE-R 118.01 R118, ISO/IEC 11801-1, RoHS, DIN EN 61034, DIN EN 50288-2-1, IEC 60332-1-2, DIN EN 61076-2-101 | |
| Conductor Material | Copper | |
| Voltage | 60V | |
| Number of Strands | 7 | |
| Number of Cores | 2 | |
| Cross Sectional Area | 22AWG | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Product Type Ethernet Cable | ||
Series 30064246 | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals DIN EN 50173-1, UN ECE-R 118.01 R118, ISO/IEC 11801-1, RoHS, DIN EN 61034, DIN EN 50288-2-1, IEC 60332-1-2, DIN EN 61076-2-101 | ||
Conductor Material Copper | ||
Voltage 60V | ||
Number of Strands 7 | ||
Number of Cores 2 | ||
Cross Sectional Area 22AWG | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- HU
The Metz-Connect M12 Ethernet cable for safe and industrial data transmission in automation and fieldbus technology. It is oil resistant, halogen free and has high flexibility.
M12 to M12 plug straight
UV resistant
RoHS compliant
- RS Stock No. 1862013
- Mfr. Part No. N6SPAT3MBL
Each
$30.15
- RS Stock No. 2948049
- Mfr. Part No. CR503NB3CVT
Each
$9.26
- RS Stock No. 0695332
- Mfr. Part No. RJ45SPC6A-08.0M/WH
Each
$56.60
- RS Stock No. 3644675
- Mfr. Part No. SPE190720
Each
$54.09
Related links
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Polyurethane Sheath












