Metz-Connect 30064271 Ethernet Cable, 1 m, Screened, Ethernet Cable, Green, PUR
- RS Stock No.:
- 101-003
- Distrelec Article No.:
- 300-64-271
- Mfr. Part No.:
- 30064271
- Brand:
- Metz-Connect
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 101-003
- Distrelec Article No.:
- 300-64-271
- Mfr. Part No.:
- 30064271
- Brand:
- Metz-Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Product Type | Ethernet Cable | |
| Series | 30064271 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat6a | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN EN 61076-2-101, DIN EN 50173-1, IEC 60332-1-2, UN ECE-R 118.01 R118, ISO/IEC 11801-1, RoHS, DIN EN 61034, DIN EN 50288-2-1 | |
| Fire Behaviour | Halogen Free | |
| Voltage | 60V | |
| Cross Sectional Area | 26AWG | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Product Type Ethernet Cable | ||
Series 30064271 | ||
Cable Length 1m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat6a | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN EN 61076-2-101, DIN EN 50173-1, IEC 60332-1-2, UN ECE-R 118.01 R118, ISO/IEC 11801-1, RoHS, DIN EN 61034, DIN EN 50288-2-1 | ||
Fire Behaviour Halogen Free | ||
Voltage 60V | ||
Cross Sectional Area 26AWG | ||
Outside Diameter 6.4mm | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- DE
The Metz-Connect M12 Ethernet cable for safe and industrial data transmission in automation and fieldbus technology. It is oil resistant, halogen free and has high flexibility.
M12 to free line end
UV resistant
RoHS compliant
Related links
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Polyurethane Sheath
