HARTING 094 Cat5 Cable, 5 m, Unscreened, Green, Polyurethane
- RS Stock No.:
- 584-880
- Distrelec Article No.:
- 125-37-843
- Mfr. Part No.:
- 09457711168
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$101.33
(exc. GST)
$111.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $101.33 |
| 10 + | $93.22 |
*price indicative
- RS Stock No.:
- 584-880
- Distrelec Article No.:
- 125-37-843
- Mfr. Part No.:
- 09457711168
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | 094 | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | 4 x 1 Conductors | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable CSA | 22AWG | |
| Standards/Approvals | ELV, RoHS | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series 094 | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Screened/Unscreened Unscreened | ||
Conductor Type 4 x 1 Conductors | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable CSA 22AWG | ||
Standards/Approvals ELV, RoHS | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Related links
- SICK RJ45 Green Polyurethane Sheath
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- Metz-Connect M12 Green Polyurethane Sheath
- SICK M12 10 m Ethernet Cable, Green Polyurethane Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- HARTING Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- AXINDUS Green Polyurethane Sheath Screened, Shielded
