Rittal, 10 °C Enclosure Heater, 115V ac, 250W Output 103mm x 103 mm
- RS Stock No.:
- 223-9917
- Mfr. Part No.:
- 3105410
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $151.40
View bulk pricing optionsSubtotal (1 unit)*
$864.50
(exc. GST)
$950.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $864.50 | - |
| 5 - 9 | $834.22 | $151.40 |
| 10 + | $795.34 | $691.60 |
*price indicative
- RS Stock No.:
- 223-9917
- Mfr. Part No.:
- 3105410
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Heater | |
| Output Power | 250W | |
| Supply Voltage | 115V ac | |
| Surface Temperature | 10°C | |
| Depth | 103mm | |
| Width | 103mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -33°C | |
| Insulated PTC | Yes | |
| Ventilated fan | Yes | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CSA, VDE, UR+C-UR | |
| Series | SK | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Heater | ||
Output Power 250W | ||
Supply Voltage 115V ac | ||
Surface Temperature 10°C | ||
Depth 103mm | ||
Width 103mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -33°C | ||
Insulated PTC Yes | ||
Ventilated fan Yes | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CSA, VDE, UR+C-UR | ||
Series SK | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Rittal SK series is the enclosure heaters to regulate relative humidity, prevent temperatures from dropping below the dew point and stop condensation forming inside the enclosure. This prevents consequential damage associated with corrosion or electrical short circuits. The thermal output of the heater is 250W.
IP degree of protection is IP20
The material used for it is plastic
Related links
- Rittal Enclosure Heater 400W Output, 10 °C 103mm x 103 mm
- Rittal Enclosure Heater 800W Output, 10 °C 103mm x 103 mm
- Rittal Enclosure Heater 415W Output, 10 °C 103mm x 103 mm
- Rittal Enclosure Heater 265W Output 10 °C 103mm x 103 mm
- Rittal Enclosure Heater 870W Output 10 °C 103mm x 103 mm
- Schneider Electric Enclosure Heater 250W Output 105mm x 100 mm
- Pfannenberg Enclosure Heater 250W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
