Rittal, 10 °C Enclosure Heater, 230V ac, 265W Output, 265W Input 103mm x 103 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$968.20

(exc. GST)

$1,065.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$968.20-
5 - 9$934.283%
10 +$890.728%

*price indicative

RS Stock No.:
223-9914
Mfr. Part No.:
3105380
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Output Power

265W

Product Type

Enclosure Heater

Input Power

265W

Supply Voltage

230V ac

Surface Temperature

10°C

Depth

103mm

Width

103mm

IP Rating

IP20

Insulated PTC

Yes

Minimum Operating Temperature

-33°C

Ventilated fan

Yes

Maximum Operating Temperature

65°C

Standards/Approvals

VDE, CSA UR+C-UR

Series

SK

Frequency

60Hz

COO (Country of Origin):
DE

Rittal Series SK Enclosure Heater, 250W/265W Output Power, 230V AC Supply Voltage - 3105380


This enclosure heater is designed for effective climate control within cabinets, helping to regulate humidity levels and preventing temperature dips below the dew point to minimise condensation. Its compact dimensions of 103x200x103mm make it suitable for various enclosures. This electric cabinet heater is ideal for safeguarding sensitive components against corrosion and electrical short circuits.

Features & Benefits


• Continuous thermal output ranging from 250W to 265W

• Operates on 230V with 50/60Hz frequency

• Integrated PTC heater with fan to ensure optimal air circulation

• IP 20 rated for protection against solid objects

• Compatible with thermostats for accurate temperature management

• Lightweight at 1.22kg for straightforward installation

Applications


• Regulating temperature in electrical enclosures

• Preventing condensation in industrial environments

• Suitable for automation and electronic equipment

• Appropriate for larger enclosures needing multiple heaters

• Protecting electronic components from environmental exposure

Can it help prevent condensation within my cabinets?


Yes, it effectively manages humidity to avoid condensation.

Will it require a thermostat for operation?


It is advisable to use a thermostat for precise control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy