Rittal, 10 °C Enclosure Heater, 115V ac, 400W Output 103mm x 103 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$902.50

(exc. GST)

$992.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$902.50-
5 - 9$870.913%
10 +$830.288%

*price indicative

RS Stock No.:
223-9918
Mfr. Part No.:
3105420
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Heater

Output Power

400W

Supply Voltage

115V ac

Surface Temperature

10°C

Depth

103mm

Width

103mm

IP Rating

IP20

Minimum Operating Temperature

-33°C

Ventilated fan

Yes

Insulated PTC

Yes

Maximum Operating Temperature

65°C

Standards/Approvals

CSA, VDE, UR+C-UR

Series

SK

Frequency

60Hz

COO (Country of Origin):
DE
The Rittal SK series is the enclosure heaters to regulate relative humidity, prevent temperatures from dropping below the dew point and stop condensation forming inside the enclosure. This prevents consequential damage associated with corrosion or electrical short circuits. The thermal output of the heater is 400W.

IP degree of protection is IP20

The material used for it is plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy