Rittal, 10 °C Enclosure Heater, 230V ac, 415W Output 103mm x 103 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$950.00

(exc. GST)

$1,045.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$950.00-
5 - 9$916.743%
10 +$873.998%

*price indicative

RS Stock No.:
223-9915
Mfr. Part No.:
3105390
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Output Power

415W

Product Type

Enclosure Heater

Supply Voltage

230V ac

Surface Temperature

10°C

Depth

103mm

Width

103mm

IP Rating

IP20

Ventilated fan

Yes

Minimum Operating Temperature

-33°C

Insulated PTC

Yes

Maximum Operating Temperature

65°C

Standards/Approvals

VDE, CSA UR+C-UR

Frequency

60Hz

Series

SK

COO (Country of Origin):
DE

Rittal Enclosure Heater, Plastic Material, Integrated Fan - SK Series - 3105390


Choose this enclosure heater from Rittal to ensure your IT equipment stays safe and dry. The handy unit prevents the temperature from dropping below the dew point, helping to minimise the chance of condensation forming. This cuts down on the risk of corrosion and short circuits for safety and long-lasting performance. To save space in your IT enclosure, this heater features compact dimensions of 200 (H) x 103 (W) x 103mm (D).

Features & Benefits


• IP20 rating means it's finger-safe and protected against objects larger than 12.5mm in size

• Plastic construction for resistance to impact and corrosion

Applications


• Security systems

• Telecommunication centres

• Industrial automation

• Aerospace industry

How heavy is this enclosure heater?


It has a light weight of just 1.22kg, so it puts minimal strain on your setup.

Each
$999.10
Each
$968.20
Each
$921.50
Each
$284.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy