STEGO Enclosure Heater, 230V ac, 250W Output, 50°C, 105mm x 115mm x 108mm
- RS Stock No.:
- 812-9660
- Mfr. Part No.:
- 02821.0-11
- Brand:
- STEGO
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$278.33
(exc. GST)
$306.16
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $278.33 |
12 - 24 | $273.45 |
25 - 49 | $268.41 |
50 + | $263.18 |
- RS Stock No.:
- 812-9660
- Mfr. Part No.:
- 02821.0-11
- Brand:
- STEGO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Compact Fan Heater with Thermostat, CSF 028 Series
These compact fan heaters from Stego prevent the formation of condensation and provide even temperature within the enclosure. The small size makes them suitable for enclosures with a high component density.
Integrated tamper proof, pre-set thermostat
Fast and easy tool free connection
Available with screw mount or DIN rail clip
Fast and easy tool free connection
Available with screw mount or DIN rail clip
![](https://media.rs-online.com/t_line/L8129651-01.jpg)
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Specifications
Attribute | Value |
---|---|
Output Power | 250W |
Air Flow | 45m³/h |
Supply Voltage | 230V ac |
Surface Temperature | 50°C |
Depth | 108mm |
Height | 105mm |
Width | 115mm |
Related links
- STEGO Enclosure Heater, 230V ac, 250W Output, 50°C, 105mm x 115mm x 108mm
- STEGO Enclosure Heater, 230V ac, 400W Output, 65°C, 105mm x 115mm x 108mm
- STEGO Enclosure Heater, 230V ac, 250W Output, 50°C, 105mm x 85mm x 118mm
- STEGO Enclosure Heater, 120V ac, 400W Output, 65°C, 105mm x 115mm x 108mm
- STEGO Enclosure Heater, 230V ac, 250W Output, 129mm x 85mm x 111mm
- STEGO Enclosure Heater, 230V ac, 250W Output, 90mm x 85mm x 111mm
- STEGO Enclosure Heater, 230V ac, 250W Output, 250W Input, +200°C,...
- STEGO Enclosure Heater, 230V ac, 400W Output, 65°C, 105mm x 85mm x 118mm