Pfannenberg, 70 °C Enclosure Heater, 115V ac, 250W Output, 250W Input 85mm x 104 mm
- RS Stock No.:
- 103-285
- Mfr. Part No.:
- FLH250 17025015107
- Brand:
- Pfannenberg
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$263.15
(exc. GST)
$289.46
(inc. GST)
- RS Stock No.:
- 103-285
- Mfr. Part No.:
- FLH250 17025015107
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Output Power | 250W | |
| Air Flow | 61m³/h | |
| Input Power | 250W | |
| Supply Voltage | 115V ac | |
| Surface Temperature | 70°C | |
| Depth | 104mm | |
| Connection Type | Plug Terminal, Connecting Cable | |
| Mount Type | Snap | |
| Width | 85mm | |
| IP Rating | IP44 | |
| Ventilated fan | Yes | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Frequency | 60Hz | |
| Series | FLH250 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Output Power 250W | ||
Air Flow 61m³/h | ||
Input Power 250W | ||
Supply Voltage 115V ac | ||
Surface Temperature 70°C | ||
Depth 104mm | ||
Connection Type Plug Terminal, Connecting Cable | ||
Mount Type Snap | ||
Width 85mm | ||
IP Rating IP44 | ||
Ventilated fan Yes | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Frequency 60Hz | ||
Series FLH250 | ||
- COO (Country of Origin):
- DE
Fan Heater - Pfannenberg FLH 250
Plug-in terminal connection
Suitable for both 50Hz and 60Hz
Duty cycle 100%
Heating element is resistance type with temperature monitor
Fitting position is airflow vertical, exit at top
Airflow 50m3/h (50Hz), 61m3/h (60Hz)
Constructed from aluminium extrusion, clear anodised
Binding post connection capacity: single filament 2 x 0.5 - 2.5mm2; fine multi-filament (soldered, wire and sleeve, pin terminal) 2 x 0.5 - 1.5mm2
Snap-in mounting for 35mm DIN-rail in accordance with EN 50022
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Protection rating IP44
Note
Guard (see designation +2) adds 3mm to height dimension quoted
Accessories available separately include thermostats FLZ510, FLZ520, FLZ530, hygrostat FLZ600
Accessories available separately include thermostats FLZ510, FLZ520, FLZ530, hygrostat FLZ600
Approvals
UL
Related links
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- Pfannenberg Enclosure Heater 400W Output 85 °C 85mm x 104 mm
- nVent HOFFMAN Enclosure Heater 250W Output, 250W Input 85mm x 104 mm
- Pfannenberg Enclosure Heater 400W Output 85 °C 85mm x 104 mm
- Eaton Enclosure Heater 250W Output 85mm x 104 mm
- Pfannenberg Enclosure Heater 250W Output 40 °C 164mm x 164 mm

