Rittal, 10 °C Enclosure Heater, 230V ac, 870W Output, 870W Input 103mm x 103 mm
- RS Stock No.:
- 223-9916
- Mfr. Part No.:
- 3105400
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$921.50
(exc. GST)
$1,013.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $921.50 | - |
| 5 - 9 | $889.25 | 3% |
| 10 + | $847.78 | 8% |
*price indicative
- RS Stock No.:
- 223-9916
- Mfr. Part No.:
- 3105400
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Heater | |
| Output Power | 870W | |
| Input Power | 870W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 10°C | |
| Depth | 103mm | |
| Width | 103mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -33°C | |
| Ventilated fan | Yes | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | VDE, CSA, UR+C-UR | |
| Frequency | 60Hz | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Heater | ||
Output Power 870W | ||
Input Power 870W | ||
Supply Voltage 230V ac | ||
Surface Temperature 10°C | ||
Depth 103mm | ||
Width 103mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -33°C | ||
Ventilated fan Yes | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals VDE, CSA, UR+C-UR | ||
Frequency 60Hz | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Series SK Enclosure Heater, 800W/870W Output Power, 230V AC Supply Voltage - 3105400
This enclosure heater is designed to manage relative humidity and maintain optimal temperatures within cabinets to prevent condensation. With a continuous thermal output of 800 W to 870 W, it operates at a voltage of 230 V AC. Its compact dimensions of 103mm in width, 200mm in height, and 103mm in depth make it suitable for various industrial applications.
Features & Benefits
• Thermostatic control for precise temperature management
• Integrated fan for consistent heat distribution
• IP 20 rating offers protection against solid objects while allowing airflow
• Lightweight structure for easy installation and handling
• Effective in preventing corrosion and electrical short circuits
Applications
• Regulating humidity in control cabinets
• Preventing condensation in electrical enclosures
• Maintaining stable atmospheric conditions in various environments
• Protecting sensitive equipment in industrial settings
Can it operate in environments with fluctuating temperatures?
Yes, it is designed to maintain stable conditions in response to temperature variations.
Will it contribute to energy savings during operation?
Yes, the PTC heater technology maximises energy efficiency.
Can multiple units be installed for larger enclosures?
Yes, installing multiple heaters can improve heat distribution in larger spaces.
- RS Stock No. 2239915
- Mfr. Part No. 3105390
Each
$950.00
- RS Stock No. 2239914
- Mfr. Part No. 3105380
Each
$893.00
- RS Stock No. 7790801
- Mfr. Part No. 17080310007
Each
$624.74
- RS Stock No. 0460410
- Mfr. Part No. 17003080007
Each
$89.22
Related links
- Rittal Enclosure Heater 265W Output 10 °C 103mm x 103 mm
- Rittal Enclosure Heater 415W Output, 10 °C 103mm x 103 mm
- Rittal Enclosure Heater 400W Output, 10 °C 103mm x 103 mm
- Rittal Enclosure Heater 800W Output, 10 °C 103mm x 103 mm
- Rittal Enclosure Heater 250W Output, 10 °C 103mm x 103 mm
- Rittal Enclosure Heater 240 V ac 100W Input, 10 °C 90mm x 75 mm
- Rittal Enclosure Heater 240 V ac 10 °C 75mm x 90 mm
- Rittal Enclosure Heater 240 V ac 10 °C 45mm x 46 mm











