STEGO, 65 °C Enclosure Heater, 120V ac, 400W Output 111mm x 111 mm
- RS Stock No.:
- 697-4415
- Mfr. Part No.:
- 02810.9-01
- Brand:
- STEGO
This image is representative of the product range
Subtotal (1 unit)*
$401.95
(exc. GST)
$442.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.95 |
*price indicative
- RS Stock No.:
- 697-4415
- Mfr. Part No.:
- 02810.9-01
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Output Power | 400W | |
| Product Type | Enclosure Heater | |
| Air Flow | 54m³/h | |
| Supply Voltage | 120V ac | |
| Surface Temperature | 65°C | |
| Depth | 111mm | |
| Connection Type | Screw | |
| Width | 111mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Mounting Position | Vertical | |
| Insulated PTC | Yes | |
| Ventilated fan | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Output Power 400W | ||
Product Type Enclosure Heater | ||
Air Flow 54m³/h | ||
Supply Voltage 120V ac | ||
Surface Temperature 65°C | ||
Depth 111mm | ||
Connection Type Screw | ||
Width 111mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Mounting Position Vertical | ||
Insulated PTC Yes | ||
Ventilated fan Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Compact Fan Heaters CS/CSL 028 Series
Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. Connected using internal terminal connectors.
Small, compact design ideal for use where space is at a premium
Plastic casing according to UL-94-0, black
Quiet operation
Dynamic heating-up, PTC heating element
At 20°C ambient temperature, maximum surface temperature at casing is 50°C (150W & 250W), 65°C (400W) and at upper protective grille is 100°C
Connection 2-pole clamp max 2.5mm2
,
clamping screw torque 0.8Nm maxVertical fitting position
Operating/storage temperature -45 to +70°C
IP20/II (double insulated)
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Approvals
-
Related links
- STEGO Enclosure Heater 400W Output, 65 °C 111mm x 111 mm
- STEGO Enclosure Heater 250W Output, 65 °C 111mm x 111 mm
- STEGO Enclosure Heater 400W Output 65 °C 85mm x 111 mm
- STEGO Enclosure Heater 250W Output, 65 °C 111 mm x 111 mm
- STEGO Enclosure Heater 250W Output, 65 °C 111 mm x 111 mm
- STEGO Enclosure Heater 200W Output 65 °C 85mm x 111 mm
- STEGO Enclosure Heater 230W Output 65 °C 85mm x 111 mm
- STEGO Enclosure Heater 400W Output, 400W Input 119mm x 151 mm
