CAMDENBOSS 1500 Series Black Plastic Enclosure, IP30, 100 mm x 100 mm x 53.2 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$23.85

(exc. GST)

$26.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$23.85-
10 - 14$22.903%
15 +$22.037%

*price indicative

RS Stock No.:
198-4535
Mfr. Part No.:
CB1500-10VBK-KIT
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Enclosure

Body Material

Plastic

External Height

100mm

External Length

100mm

External Width

53.2mm

Ventilated

Yes

IP Rating

IP30

Colour

Black

Hazardous Area Certification

No

Series

1500

Standards/Approvals

No

COO (Country of Origin):
GB
The Camden Boss 1500 series universal smart enclosure kit widely used for electronic applications. It has 45 degree angle which allows the enclosure mounting on desk and walls. It is available in multi faceted design which can be used in a variety of orientations.

Lid panel secured by single screw for ease of assembly

Lid features a recess -ideal for touch pads, digital displays and overlays

Can be fitted to the corner of a room

Moulded in UL94-V0 ABS

Available in vented and unvented versions

Available in black, white or grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy