Pfannenberg, 40 °C Enclosure Heater, 115V ac, 250W Output, 300W Input 164mm x 164 mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
779-0781
Mfr. Part No.:
FLH-T250 17025315007
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Output Power

250W

Product Type

Enclosure Heater

Air Flow

180m³/h

Input Power

300W

Supply Voltage

115V ac

Surface Temperature

40°C

Depth

164mm

Connection Type

2-Pole Terminal Strip

Width

164mm

IP Rating

IP20

Insulated PTC

Yes

Ventilated fan

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Frequency

60Hz

COO (Country of Origin):
DE

Pfannenberg FLH-T Series Enclosure Heater with Thermostat


Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.

Can be used under extreme conditions (-40°C to +70°C)

Fan design with ball bearing: guaranteed long service life

Wide range of power ratings available

Approvals

UL, cUL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy