RS Better World

Schneider Electric PrismaSeT G Series Glass Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT

Subtotal (1 unit)*

$201.04

(exc. GST)

$221.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1646
Mfr. Part No.:
LVS03343
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

500mm

For Use With

PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Enclosure

Width

300mm

Material

Glass

Height

300mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electrc Front plate is a transparent accessory designed for PrismaSeT enclosures. With a matt textured finish in white (RAL 9003), this front plate is suitable for various installations including power meters and TeSys connections. Complying with IEC standards, this front plate is a sustainable and environmentally friendly choice for your electrical setup.

Suitable for PrismaSeT enclosures for both G and P ranges

Complies with IEC standards for quality and safety

RoHS directive compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy