RS Better World

Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P

Subtotal (1 unit)*

$60.01

(exc. GST)

$66.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0668
Mfr. Part No.:
LVS03815
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

250mm

For Use With

PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P Cubicle

Width

250mm

Material

Steel

Height

250mm

Colour

White

Mounting plate type

Plain

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Front plate, PrismaSeT P and G, for enclosure is a high quality, durable accessory designed specifically for PrismaSeT range of products. With a plain type front plate in white colour (RAL 9003) and a height and width of 250mm, this product is ideal for use with TeSys devices for horizontal installation. It is made of steel with a protective matte textured finish, ensuring longevity and reliability in various applications.

Accessory designed for PrismaSeT range of products for ease of installation

Compatible with TeSys devices for horizontal installation providing versatility in use

White colour (RAL 9003) front plate adds a sleek and modern look to the installation

Compliant with IEC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy