RS Better World
Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P
- RS Stock No.:
- 288-1623
- Mfr. Part No.:
- LVS03253
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$89.23
(exc. GST)
$98.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $89.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1623
- Mfr. Part No.:
- LVS03253
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 450mm | |
| For Use With | PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P Cubicle | |
| Width | 300mm | |
| Material | Steel | |
| Height | 450mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 450mm | ||
For Use With PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P Cubicle | ||
Width 300mm | ||
Material Steel | ||
Height 450mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate with toggle and rotary handle from PrismaSeT P and G range by SCHNEIDER is designed for NSX/CVS installations, offering a reliable and efficient solution for vertical configurations. This product is ideal for various electrical applications, providing high performance and durability for peace of mind.
Made of high quality steel with textured finish for durability and longevity
Certified to meet IEC standards for safety and reliability
Related links
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Duct 350 mm x 350 mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Duct x 450 mm x 250mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.68 m x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.83 m x 300mm
