CRC Silicone Grease 75 ml Food Grade Silicone Grease
- RS Stock No.:
- 238-7874
- Mfr. Part No.:
- FG3037
- Brand:
- CRC
Subtotal (1 unit)*
$27.32
(exc. GST)
$30.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.32 |
*price indicative
- RS Stock No.:
- 238-7874
- Mfr. Part No.:
- FG3037
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Grease | |
| Trade Name | Food Grade Silicone Grease | |
| Grease Type | Silicone | |
| Product Form | Grease | |
| Package Type | Tube | |
| Package Size | 75 ml | |
| Flash Point | 300°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | -40°C | |
| Minimum Operating Temperature | -40°C | |
| Specific Gravity | 1 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Grease | ||
Trade Name Food Grade Silicone Grease | ||
Grease Type Silicone | ||
Product Form Grease | ||
Package Type Tube | ||
Package Size 75 ml | ||
Flash Point 300°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature -40°C | ||
Minimum Operating Temperature -40°C | ||
Specific Gravity 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Food Grade Silicone Grease is a thin non-curing silicone grease designed for sealing, lubricating and waterproofing O-rings and other rubber and plastic parts used in food processing equipment. It insulates valves, electrical contacts, spark plugs, battery terminals and fasteners from moisture and protects against corrosion. It is resistant to oil, water and chemicals and will not harden, freeze, dry or melt. It has Wide temperature range from -40°C to +200°C. NZFSA Approved C15.
Seals, lubricates, protects, insulates and waterproofs
Temperature resistant
Will not harden, freeze, dry or melt due to temperature fluctuations
Safe on most rubber and plastics
Will not degrade seals, gasket
Recommended for sealing, lubricating and waterproofing O-rings and other rubber and plastic parts used in food processing equipment Recommended to insulates valves, electrical contacts, spark plugs, battery terminals and fasteners from moisture and protec
- RS Stock No. 2387831
- Mfr. Part No. 5109
Each
$21.42
Related links
- CRC FOOD GRADE Silicone WATER BASED Lubricant Water 369 g Aerosol Can
- CRC FOOD GRADE Silicone Lubricant Silicone 473 ml
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
- CRC Silicone Grease 14.2 g CRC Dielectric Grease Food Safe
- CRC Synthetic Grease 397 g CRC Food Grade Multi-Purpose Grease
- CRC CRC Food Grade Anti-seize & Lubricating Compound 227g Lubricant Hydrocarbon 236.59 ml Bottle
- Loctite Silicone Grease 400 g Loctite Food Safe
- CRC FOOD GRADE BIO Degreaser Disinfectant & Degreaser 750 ml Pump Spray












