RS Better World

Schneider Electric PrismaSeT G Series Glass Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT

Subtotal (1 unit)*

$269.57

(exc. GST)

$296.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1648
Mfr. Part No.:
LVS03345
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

600mm

For Use With

PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Enclosure

Width

500mm

Material

Glass

Height

600mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Front plate designed for use with PrismaSeT P and G enclosures with a white finish. It is made of durable glass with a textured matt surface finish, ensuring quality and longevity. The front plate is compatible with various PrismaSeT enclosures and meets international standards for safety and performance.

Designed for PrismaSeT P and G enclosures

Made of high quality glass with textured matt finish

Complies with IEC 61439 2 and IEC 61439 1 standards

Sustainable Green Premium product with RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy