RS Better World

Schneider Electric PrismaSeT G Series Plastic Cable Trunking for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT

Subtotal (1 unit)*

$113.32

(exc. GST)

$124.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0745
Mfr. Part No.:
LVS04257
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Cable Trunking

Length

450mm

For Use With

PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Enclosure

Width

30mm

Material

Plastic

Height

60mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Horizontal Cable Trunking is a versatile cable management solution designed for use in various electrical installations. With a length of 450mm and a sleek white design, this cable trunking is not only practical but also visually appealing. The durable plastic material ensures long-lasting performance, making it a reliable choice for your wiring needs.

Designed for use with PrismaSeT G and P products for seamless integration

Includes 8 support brackets for easy installation and stability

Comes in a set of 4 for convenience

Measures 60x30mm in dimensions for compatibility with a range of applications

Green Premium product with sustainable offer status for environmentally conscious installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy