RS Better World
Schneider Electric PrismaSeT P and G Series Clip Nut for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G
- RS Stock No.:
- 288-1379
- Mfr. Part No.:
- LVS08915
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$65.82
(exc. GST)
$72.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1379
- Mfr. Part No.:
- LVS08915
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Clip Nut | |
| Product Type | Clip Nut | |
| Length | 72mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Enclosure | |
| Width | 72mm | |
| Height | 18mm | |
| Colour | White | |
| Series | PrismaSeT P and G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Clip Nut | ||
Product Type Clip Nut | ||
Length 72mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Enclosure | ||
Width 72mm | ||
Height 18mm | ||
Colour White | ||
Series PrismaSeT P and G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric clip-on labels from the PrismaSeT range is set of 12. With a height of 18mm and width of 72mm, these labels come in a sleek white colour. This sustainable product is RoHS compliant, mercury-free, and free of toxic heavy metals, making it a reliable choice for your needs.
Provides a set of 12 clip on labels for PrismaSeT cubicles and enclosures
Easy installation with mounting options by clips or screws
Net weight of only 0.01kg for lightweight usage
Sustainable offer with Green Premium product status and REACh compliance
RS Better World
- RS Stock No. 2880745
- Mfr. Part No. LVS04257
Each
$113.32
RS Better World
- RS Stock No. 2881608
- Mfr. Part No. LVS03214
Each
$48.43
RS Better World
- RS Stock No. 2881603
- Mfr. Part No. LVS03199
Each
$47.38
RS Better World
- RS Stock No. 2881591
- Mfr. Part No. LVS03180
Each
$62.00
Related links
- Schneider Electric PrismaSeT Series Clip Nut for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Cubicle
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Glass Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Label Holder for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 36 mm x 650
- Schneider Electric PrismaSeT G Series Clip Nut for Use with PrismaSeT P Cubicle, PrismaSeT P and G Rail
- Schneider Electric PrismaSeT G Series Clip Nut for Use with PrismaSeT P Cubicle, PrismaSeT G Mounting Plate
- Schneider Electric PrismaSeT P Series Clip Nut for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P












