RS Better World
Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
- RS Stock No.:
- 288-0667
- Mfr. Part No.:
- LVS03814
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$46.59
(exc. GST)
$51.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0667
- Mfr. Part No.:
- LVS03814
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 200mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Duct | |
| Width | 250mm | |
| Material | Steel | |
| Height | 200mm | |
| Colour | White | |
| Mounting plate type | Plain | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 200mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Duct | ||
Width 250mm | ||
Material Steel | ||
Height 200mm | ||
Colour White | ||
Mounting plate type Plain | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate from SCHNEIDER is designed for use with PrismaSeT P and G enclosures, featuring a plain type in white color. It is a high quality installation accessory that is compatible with devices such as TeSys and Altistart, offering a durable and reliable solution for your electrical systems.
Plain type front plate for PrismaSeT enclosures
Made of high quality steel with a protective finish
Certified to meet IEC standards for safety and performance
Environmentally friendly with RoHS compliance and sustainable offer status
Related links
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G
- Schneider Electric PrismaSeT G Series Glass Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle PrismaSeT G Front Cover
- Schneider Electric PrismaSeT G Series Plastic Cable Trunking for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT PrismaSeT G Front Cover
- Schneider Electric PrismaSeT Series Clip Nut for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
