RS Better World

Schneider Electric PrismaSeT P and G Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT

Subtotal (1 unit)*

$48.43

(exc. GST)

$53.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1608
Mfr. Part No.:
LVS03214
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

300mm

For Use With

PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Duct

Width

200mm

Material

Steel

Height

200mm

Colour

White

Series

PrismaSeT P and G

Standards/Approvals

IEC 61439-1, IEC 61439-2

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Front Plate is designed for modular devices. With a sleek white finish, it adds a touch of elegance to your electrical installations. This front plate is compatible with various PrismaSeT ranges, including PrismaSeT G duct and PrismaSeT P cubicle. It is easy to install and fits perfectly with Acti 9, Multi9, and ComPact fixed modular devices.

Compatible with PrismaSeT G duct and PrismaSeT P cubicle

Easy to install

Durable steel material

Textured matte surface finish

Compact design with a height of 200mm and width of 300mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy