RS Better World
Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 300 mm x
- RS Stock No.:
- 288-1577
- Mfr. Part No.:
- LVS03051
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$144.64
(exc. GST)
$159.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1577
- Mfr. Part No.:
- LVS03051
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 300mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 300mm | |
| Material | Steel | |
| Height | 300mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 300mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 300mm | ||
Material Steel | ||
Height 300mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Mounting plate for NSX/CVS/INS 250A is an essential accessory for PrismaSeT G range, providing a secure vertical fixed installation with a rotary handle. Designed for EasyPact and ComPact devices, it ensures easy and reliable control in various electrical applications.
Compatible with a wide range of PrismaSeT G and PrismaSeT P products
Different configurations available for both fixed and plug in devices
Complies with IEC standards and ASTA certifications for product safety
Halogen free plastic parts for environmental sustainability
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 480 mm x 480 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 780 mm x 780 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1380 mm x 1.38 m
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1230 mm x 1.23 m
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 930 mm x 930 mm x
