RS Better World
Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 250
- RS Stock No.:
- 288-0733
- Mfr. Part No.:
- LVS04223
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$355.85
(exc. GST)
$391.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0733
- Mfr. Part No.:
- LVS04223
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 250mm | |
| For Use With | PrismaSeT G Enclosure, PrismaSeT P Cubicle | |
| Width | 470mm | |
| Material | Steel | |
| Height | 250mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 250mm | ||
For Use With PrismaSeT G Enclosure, PrismaSeT P Cubicle | ||
Width 470mm | ||
Material Steel | ||
Height 250mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting bracket from SCHNEIDER is designed for use with the PrismaSeT G range, offering a durable and reliable solution for mounting terminal blocks. It is made of sheet steel with electrophoresis treatment and a hot-polymerised polyester epoxy powder finish, ensuring long-lasting performance. With a textured white colour and compact dimensions of 470mm width, 250mm height, and 80mm depth, this bracket is a practical addition to your electrical setup.
Designed for PrismaSeT G range of products
Made of durable sheet steel with protective treatment
Compact dimensions of 470mm x 250mm x 80mm
Textured white finish for a sleek look
Compliant with IEC 61439 2 standards
ASTA certified for quality assurance
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 300
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 150
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 200
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 300
