RS Better World

Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 200

Subtotal (1 unit)*

$162.94

(exc. GST)

$179.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1575
Mfr. Part No.:
LVS03043
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

200mm

For Use With

PrismaSeT G Enclosure, PrismaSeT P Cubicle

Width

600mm

Material

Steel

Height

200mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
CZ
The Schneider Electric Mounting plate is designed for PrismaSeT G enclosures, specifically for NSX/ INS-INV 250A changeover with a rotary handle and a width of 600mm. It is an essential accessory for easy installation and organization of components in your enclosure.

Made of durable sheet steel material for long lasting use

Net weight of 1.37kg for easy handling and installation

Complies with standards IEC 61439 2 for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy