RS Better World
Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 250
- RS Stock No.:
- 288-1664
- Mfr. Part No.:
- LVS03452
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$252.42
(exc. GST)
$277.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1664
- Mfr. Part No.:
- LVS03452
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 250mm | |
| For Use With | PrismaSeT G Enclosure, PrismaSeT P Cubicle | |
| Width | 650mm | |
| Material | Steel | |
| Height | 250mm | |
| Colour | White | |
| Mounting plate type | PrismaSeT P & G | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 250mm | ||
For Use With PrismaSeT G Enclosure, PrismaSeT P Cubicle | ||
Width 650mm | ||
Material Steel | ||
Height 250mm | ||
Colour White | ||
Mounting plate type PrismaSeT P & G | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting Plate is a high quality accessory designed for the PrismaSeT P range. It offers excellent compatibility with various EasyPact and ComPact fixed devices, ensuring easy installation and reliable performance. With a sturdy construction and protective treatment, this mounting plate is built to last and withstand the demands of different applications.
Compatible with EasyPact and Compact fixed devices
Sturdy sheet steel material for durability
Electrophoresis treatment for protection
Lightweight at only 1.76 kg
Complies with IEC 61439 2 standards
ASTA certified for quality assurance
Green Premium product
Halogen free plastic parts for environmental safety
RS Better World
- RS Stock No. 2881654
- Mfr. Part No. LVS03414
Each
$223.16
RS Better World
- RS Stock No. 2881678
- Mfr. Part No. LVS03571
Each
$244.07
RS Better World
- RS Stock No. 2881667
- Mfr. Part No. LVS03454
Each
$252.44
RS Better World
- RS Stock No. 2881676
- Mfr. Part No. LVS03483
Each
$356.99
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 200
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 192 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 800 mm x











