RS Better World
Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 500
- RS Stock No.:
- 288-1580
- Mfr. Part No.:
- LVS03074
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$261.13
(exc. GST)
$287.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1580
- Mfr. Part No.:
- LVS03074
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 500mm | |
| For Use With | PrismaSeT P Cubicle, PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 500mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 500mm | ||
For Use With PrismaSeT P Cubicle, PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 500mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting plate is a vital accessory for various Schneider enclosures, ensuring precise installation and easy maintenance. With its durable construction and innovative design, it provides reliable support for a range of electrical devices.
Versatile mounting plate compatible with PrismaSeT G enclosure range
Provides vertical fixed support for rotary handles and control mechanisms
Includes long terminal shield for added protection and safety
Compliant with IEC 61439 2 standards for quality assurance
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 300
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure 150 mm x 150 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure 200 mm x 200 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1230 mm x 1.23 m
