RS Better World

Schneider Electric PrismaSeT G Series Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1.23 m x 1.23 m x 300mm

Subtotal (1 unit)*

$673.76

(exc. GST)

$741.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$673.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1237
Mfr. Part No.:
LVS08188
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door

Accessory Type

Door

Length

1.23m

For Use With

PrismaSeT PrismaSeT P Cubicle Duct

Width

300mm

Material

Steel

Height

1.23m

Colour

White

IP Rating

IP30, IP40, IP41, IP43

Mounting plate type

Plain

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Door for PrismaSeT G duct, designed to fit a width of 300mm. With IP30 protection, a white RAL 9003 finish, and 2 hinges, this door is a durable and reliable choice for your electrical enclosure needs.

Designed for wall mounted ducts with a width of 300mm

Reversible door opening side for flexibility in installation

Features 2 locks for added security

IP30 protection without door and IP40 with door for versatility in different environments

Electrophoresis treatment and hot polymerised polyester epoxy powder for protective treatment

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy