RS Better World
Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 300 mm x
- RS Stock No.:
- 288-1709
- Mfr. Part No.:
- LVS03714
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$310.01
(exc. GST)
$341.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1709
- Mfr. Part No.:
- LVS03714
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 300mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 500mm | |
| Material | Steel | |
| Height | 300mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 300mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 500mm | ||
Material Steel | ||
Height 300mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- RO
The Schneider Electric Front plate is a high quality accessory designed for the PrismaSeT range. With a sleek white finish and durable steel material, this front plate is not only aesthetically pleasing but also built to last. It is compatible with various models of the ComPact INS630b to 1600 4P cubicle, making it a versatile addition to your electrical setup.
Steel front plate with a white matt textured finish for a modern look
Compatible with Compact INS630b to 1600 4P cubicles for easy installation
Conforms to IEC standards for peace of mind in terms of safety and quality
Related links
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 500 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 300
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 300 mm x 500mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle 50 mm x 300 mm x 50mm
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 300 mm x
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 300
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x
