RS Better World
Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 372
- RS Stock No.:
- 288-1672
- Mfr. Part No.:
- LVS03461
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$435.60
(exc. GST)
$479.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1672
- Mfr. Part No.:
- LVS03461
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 372mm | |
| For Use With | PrismaSeT P Cubicle, PrismaSeT G Enclosure | |
| Width | 650mm | |
| Material | Steel | |
| Height | 372mm | |
| Colour | White | |
| Mounting plate type | PrismaSeT G | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 372mm | ||
For Use With PrismaSeT P Cubicle, PrismaSeT G Enclosure | ||
Width 650mm | ||
Material Steel | ||
Height 372mm | ||
Colour White | ||
Mounting plate type PrismaSeT G | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting plate designed for use with PrismaSeT G enclosures. This mounting plate has a width of 650 mm and is suitable for PrismaSeT P cubicles. It is made of high quality sheet steel with an electrophoresis treatment and hot-polymerised polyester epoxy powder protective coating, giving it a durable and long-lasting performance. With its white (RAL 9003) textured finish, this mounting plate not only provides a secure and stable installation but also adds a sleek and modern look to your enclosure.
Made of high quality sheet steel
Durable and long lasting performance
Green Premium product
Compliant with Reach and RoHS regulations
RS Better World
- RS Stock No. 2881654
- Mfr. Part No. LVS03414
Each
$223.16
RS Better World
- RS Stock No. 2881678
- Mfr. Part No. LVS03571
Each
$244.07
RS Better World
- RS Stock No. 2881664
- Mfr. Part No. LVS03452
Each
$252.42
RS Better World
- RS Stock No. 2881676
- Mfr. Part No. LVS03483
Each
$356.99
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 192 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 154 mm x 154
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 30 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle












