RS Better World

Schneider Electric PrismaSeT P Series Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 600 mm x 300mm

Subtotal (1 unit)*

$592.28

(exc. GST)

$651.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$592.28

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1295
Mfr. Part No.:
LVS08683
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gland Plate

Accessory Type

Gland Plate

Length

600mm

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

300mm

Material

Steel

Colour

White

IP Rating

IP55

Mounting plate type

Plain Cable Gland Plate

Series

PrismaSeT P

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Gland plate is designed for use with the PrismaSeT P enclosure, offering IP55 protection. Made of treated sheet steel, this white gland plate is perfect for enclosures with a width of 300mm and depth of 600mm. With a net weight of 2.62 kg, this product features a matt-textured surface finish and electrophoresis treatment for durability. It complies with RoHS and REACh regulations, making it an environmentally friendly choice for your application.

Plain type gland plate compatible with IP55 enclosures

Treated sheet steel construction for durability

Complies with RoHS and REACh regulations for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy