RS Better World

Schneider Electric PrismaSeT G Series Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 930 mm x 930 mm x 300mm

Subtotal (1 unit)*

$470.18

(exc. GST)

$517.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1235
Mfr. Part No.:
LVS08186
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door

Accessory Type

Door

Length

930mm

For Use With

PrismaSeT PrismaSeT P Cubicle Duct

Width

300mm

Material

Steel

Height

930mm

Colour

White

IP Rating

IP41, IP30

Mounting plate type

Plain

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Plain type door for duct applications is designed to offer reliability and durability in various installations. With an IP degree of protection ranging from IP30 to IP41, this door ensures protection against dust and water ingress. The door is reversible, allowing for flexible installation options. The electrophoresis treatment and hot-polymerised polyester epoxy powder provide added protection. It is a Green Premium product, ensuring sustainability and environmental responsibility.

Reversible door with keylock for added security

IP degree of protection ranging from IP30 to IP41 for versatile use

Electrophoresis treatment and hot polymerised polyester epoxy powder for durability

Green Premium product for sustainability and environmental responsibility

IK degree of protection of IK08 conforming to EN/IEC 62262 for impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy